5-2151731-1
OCEAN-2.0-APPLICATOR-S-100F130O
Upgrade your production efficiency with the OCEAN-2.0 Applicator, designed for seamless termination of connectors. Engineered with precision, this applicator boasts a 30mm (1.12") Stroke Terminator, a 40mm (1.62") Stroke Terminator, and a Stripper Crimper Seal for compatibility with Komax or Schleuniger machinery. Its mechanical feed type ensures consistent performance, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your connector assembly process with this essential tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-2151731-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Mechanical |
SKU: | AMP5-2151731-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |