5-2151962-1

OCEAN-2.0-APPLICATOR-S-080F125O

Enhance your production process with the cutting-edge OCEAN-2.0 Applicator, designed for seamless and efficient application of terminals in KOMAX or Schleuniger Stripper Crimper Seal systems. This high-quality tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, offering precision and versatility. With a mechanical feed type, it ensures consistent performance, making it a must-have for any industrial setting. Rest assured, this applicator is compliant with RoHS regulations, underscoring its commitment to sustainability. Elevate your workflow with the OCEAN-2.0 Applicator, a essential component for connectors and tools.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151962-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151962-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: