5-2151981-1

OCEAN_2.0_APPLICATOR-S-062F125O

Enhance your cable processing efficiency with the OCEAN_2.0_APPLICATOR-S-062F125O. This versatile tool offers seamless termination with options for 30 mm (1.12") and 40 mm (1.62") Stroke Terminators, as well as compatibility with Stripper Crimper Seals from leading brands like Komax and Schleuniger. Featuring a mechanical feed type, it ensures precise and consistent operations. RoHS compliant and designed for optimal performance, this applicator is a must-have for any professional in the field. Elevate your connectivity solutions with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2151981-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger)
Feed Type:Mechanical
SKU:AMP5-2151981-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: