5-2151981-2
OCEAN_2.0_APPLICATOR-S-062F125OA
Enhance your assembly process with the cutting-edge OCEAN_2.0_APPLICATOR-S-062F125OA. This high-performance applicator is designed for precision and efficiency, featuring various terminator types for versatile use. With pneumatic feed capabilities, it ensures seamless operation, while its compliance with RoHS standards reflects our commitment to environmental responsibility. Elevate your workflow with this essential tool for connectors and terminals, a must-have for any professional technician or workshop.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 5-2151981-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator, Stripper Crimper Seal (Komax or Schleuniger) |
Feed Type: | Pneumatic |
SKU: | AMP5-2151981-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |