Enhance connectivity with the AMP-LATCH 15.2 HIGH TAPE Ribbon Cable Connector. Designed for signal applications, this receptacle features 50 gold-plated contacts with insulation displacement crimp termination, ensuring reliable performance. With a pitch of 2.54mm (.1 in) and two rows for efficient cable management, it offers secure mating through polarization and a latch mechanism. Operating in a wide temperature range of -65 to 105°C (-85 to 221°F), this gray-housed connector is ideal for demanding environments. RoHS compliant and suitable for wire to board connections, it is a versatile solution for data and device applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-215915-0
Gender:Receptacle
Number of Contacts:50
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.1 in, 2.54 mm
Row Spacing:.1 in, 2.54 mm
Cable Type:Ribbon Cable
Contact Amperage:1 A
Number of Positions:50
Housing Color:Gray
GPL:318
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Mating Alignment Type:Polarization
Mating Connector Lock Type:Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:5746
Connector System:Wire to Board
Connector Product Type:Connector
Mating Connector Lock:With
Part Aliases:5-215915-0
SKU:AMP5-215915-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: