5104338-9

A/L LOW PRO HDR 50P VERT HT

Easily connect ribbon cables with our A/L LOW PRO HDR 50P VERT HT. This Header Connector features a straight body orientation with 50 contacts in 2 rows, ideal for board mounting through holes. The connector, made of durable Glass Filled PPA, is designed for signal circuit applications, with a voltage rating of 250 VAC. Contact material is Phosphor Bronze with gold plating for efficient data transmission. With a low profile and black housing color, it offers reliable performance in a variety of environments. Each package includes 30 connectors, meeting UL 94V-0 material flammability standards. Operating temperatures range from -65 to 105°C (-85 to 221°F), making it suitable for high-temperature applications. The connector is RoHS compliant, ensuring environmental responsibility. With its square post design and 2.54mm pitch, it provides a secure and precise connection for your electronic devices.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5104338-9
Amperage:1 A
Connector Type:Header
Gender:Plug
Housing Material:Glass Filled PPA
Number of Contacts:50
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2.54 mm
Polarization:With
Package Quantity:30
Contact Amperage:1 A
Number of Positions:50
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:040
Profile:Low
Packaging:Tube
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold, Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:15 µin
Panel Mount:Without
PCB Retention:With
Contact Termination Plating Thickness:100 µin
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:.347 in, 8.813 mm
PCB Retention Type:Retention Solder Tails
Mating Alignment:With
Mating Alignment Type:Center, Dual Polarizing Bar
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0487
Contact Design:Square Post
Contact Transmits:Signal (Data)
Connector Length:2.8 in, 71.12 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Connector
Post Size:.025 in, .64 mm
Contact Shape:Square
PCB Mount Alignment:Without
Termination Post Length:.12 in, 3.05 mm
Header Type:Pin Header
Mating Connector Lock:Without
Housing Style:4-Sided
Board Standoff:With
Temperature Rating:High
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:With
Ejection Latches:Without
Material Flammability Standard:UL 94V-0
Part Aliases:5104338-9
SKU:AMP5104338-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: