5-2176216-3

Heilind Number:AMP5-2176216-3
Manufacturer:TE Connectivity
Manufacturer Number:5-2176216-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 39K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176216-3
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:39 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-2176216-3

Detailed Description

Enhance your electronic projects with our ultra-precise 0603 chip resistor. Featuring a resistance of 39 KΩ with a tolerance of 0.1%, this thin film component ensures high accuracy in circuit performance. With a power rating of 0.063 W and low temperature coefficient of 25PPM, it guarantees stable operation even in demanding conditions. Designed for surface mount installation, it measures a compact 1.55 x 0.8 x 0.45 mm, making it ideal for space-constrained applications. Each package contains 1,000 units, providing ample supply for your manufacturing needs. Trust in the quality of our RoHS-compliant surface mount resistors for reliable and efficient circuitry.