5-2176216-6

Heilind Number:AMP5-2176216-6
Manufacturer:TE Connectivity
Manufacturer Number:5-2176216-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0603 56K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176216-6
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:56 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-2176216-6

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for top-notch performance. Measuring just 1.55 x .8 x .45 mm in size, it's perfect for surface mount applications, ensuring seamless integration. With a resistance of 56 KΩ and a tolerance of .1%, this CPF A 0603 resistor guarantees accuracy and reliability in your circuitry. Its thin film element construction and solder termination type further exemplify its quality and durability. Whether you're a seasoned engineer or a hobbyist, this component, complying with RoHS standards, is a must-have for your collection. Trust in its 0.063 W power rating and 25PPM temperature coefficient for consistent and efficient operation. Available in a 1K reel, it's convenient for large-scale production or personal projects. Elevate your electronics game with the Surface Mount Resistors range, where innovation meets excellence.