5-2176217-3

Heilind Number:AMP5-2176217-3
Manufacturer:TE Connectivity
Manufacturer Number:5-2176217-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF A 0805 18K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176217-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:18 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-2176217-3

Detailed Description

Enhance your electronic projects with this high-precision CPF A 0805 resistor. With a resistance of 18 KΩ and a tight tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of 0.1 W and featuring a low temperature coefficient of 25PPM, it guarantees reliability even in demanding applications. The surface mount design and small dimensions of 2 x 1.25 x .55 mm make it easy to integrate onto your PCB. Crafted with a thin film element, it offers stable and consistent performance over time. Perfect for a range of applications, this resistor is a valuable addition to any electronic enthusiast's toolkit.