5-2176217-6

CPF A 0805 25K 0.1% 25PPM 1K RL

Enhance circuit precision with this high-quality 0805 surface mount resistor. Designed for optimal performance in demanding applications, it boasts a resistance of 25 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM. The thin film element ensures reliable and accurate operation, while the compact dimensions of 2 x 1.25 x 0.55 mm make it suitable for space-constrained designs. With solder termination and a power rating of 0.1 W, this resistor offers efficient and durable connectivity. Perfect for use in various electronic devices, it guarantees stable and consistent resistance values. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Elevate your circuitry with this precision component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176217-6
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:25 KΩ
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176217-6
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±25 ppm/°C
Part Alias:5-2176217-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: