| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176217-7 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 27 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176217-7 |
5-2176217-7
Specifications
Detailed Description
Enhance your circuitry with our precision surface mount resistor, crafted for optimal performance. This CPF A 0805 model boasts a resistance of 27 KΩ with a remarkable tolerance of 0.1%, ensuring accurate signal processing. Its thin film element guarantees reliability, while the 25PPM temperature coefficient maintains stability in varying environments. Measuring at 2 x 1.25 x 0.55 mm, it's compact yet powerful with a power rating of 0.1 W. Designed for easy installation with solder termination, this resistor is a perfect choice for your electronic projects. Rest assured of its quality as it is part of our RoHS-compliant range. Upgrade your circuit design with this essential component.

