| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176230-9 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 56 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176230-9 |
5-2176230-9
| Heilind Number: | AMP5-2176230-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176230-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor, designed for surface mount applications. With a power rating of 3 W and a resistance of 56 KΩ, it ensures reliable and efficient operation in a compact 2512 size. The thick film element and solder termination guarantee durability and easy installation, while the 5% tolerance provides precision in your designs. RoHS compliant and measuring 6.35 x 3.2 x .55 mm, this resistor is perfect for a wide range of electronic projects. Upgrade your components with this essential chip resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


