5-2176254-6

Heilind Number:AMP5-2176254-6
Manufacturer:TE Connectivity
Manufacturer Number:5-2176254-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R1 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176254-6
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:2.1 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-2176254-6

Detailed Description

Enhance precision and reliability in your electronic applications with this CPF 0603 Thin Film Resistor. Boasting a resistance of 2.1 Ω with a tolerance of .1%, this component ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for a wide range of circuitry. With a low temperature coefficient of 25ppm and a compact 0603 size, it offers space-saving benefits while maintaining stability. Specially designed for surface mount installation, this resistor guarantees efficient connectivity. Trust in its high-quality construction for consistent and durable operation in your projects.