| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176312-8 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 48.7 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176312-8 |
5-2176312-8
| Heilind Number: | AMP5-2176312-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176312-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this 0402 surface mount resistor. With a power rating of 0.1W and a resistance of 48.7KΩ, it ensures reliable performance in a compact 1 x .5 x .3 mm package. The thin film element offers high accuracy, with a tolerance of 0.1%. Operating at a rated voltage of 25V, it is suitable for a wide range of applications. Featuring solder termination and RoHS compliance, it is easy to integrate into your designs while meeting environmental standards. Upgrade your circuitry with this high-quality surface mount resistor.

