5-2176327-4

CRGP 0805 270K 1%

Enhance your electronic projects with our CRGP 0805 resistor, meticulously crafted for optimal performance. With a resistance of 270 KΩ and a tolerance of 1%, this thick film element ensures precision in your circuitry. Operating at a power rating of .33 W and a rated voltage of 150 V, it guarantees reliable functionality. Its compact 0805 size and surface mount termination make it easy to integrate, while its solder-type attachment ensures secure installation. Designed for general purpose use, this resistor is a versatile component for a wide range of applications. Trust in its quality and efficiency for your next project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176327-4
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:270 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176327-4
Number of Resistors:1
Resistance Range:1kΩ - 1MΩ Ω
Product Type:Fixed Resistor
Temperature Coefficient:±100 ppm/°C
Part Alias:5-2176327-4

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: