| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176328-6 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 390 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176328-6 |
5-2176328-6
| Heilind Number: | AMP5-2176328-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176328-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGP 1206 general purpose resistor. With a resistance of 390 KΩ and a 1% tolerance, this surface mount component is perfect for precise applications. Operating at a rated voltage of 200 V and with a power rating of .5 W, it ensures reliable performance. The compact 1206 size and solder termination make it easy to integrate, while its thick film element technology guarantees durability. RoHS compliant and suitable for a variety of mounting styles, this resistor is a versatile choice for your electronic projects. Elevate your designs with the quality and precision of this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() |


