5-2176329-4

Heilind Number:AMP5-2176329-4
Manufacturer:TE Connectivity
Manufacturer Number:5-2176329-4
ECAD Model:
3D Model

Description:

CRGP 1210 270K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176329-4
Size Code:1210
Power Rating:.75 W
Termination Type:Solder
Resistance:270 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 2.6 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP5-2176329-4

Detailed Description

Enhance the performance of your electronic circuits with our CRGP 1210 270K 1% General Purpose Resistor. This compact yet powerful component, featuring a thick film element, offers a resistance of 270 KΩ and a power rating of .75 W, making it ideal for a wide range of applications. With a surface mount design and solder termination, installation is quick and convenient. Rest assured of its quality, as it is rated for up to 200 V and boasts a tolerance of 1%. Measuring at 3.1 x 2.6 x .55 mm, it's a space-efficient solution for your circuitry needs. Upgrade to this Surface Mount Resistor and experience reliable performance in your projects.