5-2176337-6

Heilind Number:AMP5-2176337-6
Manufacturer:TE Connectivity
Manufacturer Number:5-2176337-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0402 390K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176337-6
Size Code:0402
Tolerance:1%
Dimensions:1 x .5 x .35 mm
Resistance:390 KΩ
Element Type:Thick Film
Power Rating:.0625 W
Product Type:General Purpose Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-2176337-6

Detailed Description

Enhance circuit performance with our CRGCQ 0402 1% thick film resistor, designed for precise resistance applications. This general-purpose component boasts a resistance of 390 KΩ, making it ideal for various electronic devices. With a power rating of .0625 W and a rated voltage of 50 V, it ensures reliable operation. Its compact 0402 size and surface mount termination offer easy integration onto PCBs. RoHS compliant and featuring a tolerance of 1%, this resistor guarantees quality and environmental responsibility. Elevate your projects with the unmatched performance of our Surface Mount Resistors.