CRGCQ0603F330K

Heilind Number:AMP5-2176339-5
Manufacturer:TE Connectivity
Manufacturer Number:CRGCQ0603F330K
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CRGCQ 0603 330K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CRGCQ0603F330K
Size Code:0603
Tolerance:1%
Dimensions:1.6 x .8 x .45 mm
Resistance:330 KΩ
Element Type:Thick Film
Power Rating:.1 W
Product Type:General Purpose Resistor
Rated Voltage:75 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-2176339-5

Detailed Description

Enhance circuit performance with our CRGCQ 0603 330K 1% surface mount resistor. This general purpose component, featuring a thick film element, offers a resistance of 330 KΩ and a power rating of .1 W. With a tolerance of 1% and RoHS compliance, it ensures precise and environmentally friendly operation. The compact 0603 size and solder termination make it ideal for space-constrained applications, while its 75 V rated voltage and reliable performance guarantee optimal functionality. Trust in this high-quality product for your electronic design needs.