| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176339-6 |
| Size Code: | 0603 |
| Tolerance: | 1% |
| Dimensions: | 1.6 x .8 x .45 mm |
| Resistance: | 390 KΩ |
| Element Type: | Thick Film |
| Power Rating: | .1 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176339-6 |
5-2176339-6
Specifications
Detailed Description
The CRGCQ 0603 390K 1% resistor is a compact and reliable electronic component, perfect for a variety of circuitry applications. With a power rating of .1 W and a resistance of 390 KΩ, it can handle up to 75 V. Its surface mount design and two solder terminations make installation easy and efficient. The thick film element ensures durability and accuracy, with a tolerance of 1%. Measuring just 1.6 x .8 x .45 mm, it's ideal for space-constrained projects. Trust in this general-purpose resistor for consistent performance in your electronics.

