| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176341-7 |
| Size Code: | 0805 |
| Tolerance: | 1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 470 KΩ |
| Element Type: | Thick Film |
| Power Rating: | .125 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176341-7 |
5-2176341-7
Specifications
Detailed Description
Enhance your circuitry with this high-quality CRGCQ 0805 resistor. With a 470KΩ resistance, 1% tolerance, and a power rating of .125 W, it's perfect for precision applications. Designed for surface mount installation, its compact 2 x 1.25 x .55 mm dimensions make it ideal for space-constrained projects. Rated for 150 V, it ensures reliable performance in various electronic setups. RoHS compliant and featuring thick film technology, this resistor meets industry standards for environmental responsibility and durability. Upgrade your components with this essential part for general purpose resistor applications.

