| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176349-6 |
| Size Code: | 2512 |
| Tolerance: | 1% |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Resistance: | 390 KΩ |
| Element Type: | Thick Film |
| Power Rating: | 1 W |
| Product Type: | General Purpose Resistor |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176349-6 |
5-2176349-6
Specifications
Detailed Description
Enhance circuit performance with our CRGCQ 2512 390K 1% General Purpose Resistor. This surface-mount component, featuring a thick film element, is designed for reliable operation in a variety of applications. With a resistance of 390 KΩ and a power rating of 1 W, it ensures efficient signal control. The 200 V rated voltage and 1% tolerance further guarantee precision in electronic systems. Measuring 6.35 x 3.2 x .55 mm, it's compact yet powerful, ideal for space-constrained environments. With solder termination and RoHS compliance, it's also environmentally friendly. Trust in its quality for your next project.

