| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176360-3 |
| Size Code: | 0402 |
| Power Rating: | .0625 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176360-3 |
5-2176360-3
| Heilind Number: | AMP5-2176360-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176360-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this ultra-compact RQ 0402 thin film resistor. Boasting a resistance of 1.5 KΩ with a remarkable tolerance of .1%, it ensures accurate performance in demanding applications. With a power rating of .0625 W and a rated voltage of 50 V, this resistor is suitable for a wide range of circuitry. Its surface mount design, measuring just 1 x .5 x .3 mm, offers seamless integration onto PCBs. Crafted for reliability, it features a low temperature coefficient of 10PPM, guaranteeing stable operation. Perfect for high-precision tasks, this component is a must-have for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


