5-2176364-9

Heilind Number:AMP5-2176364-9
Manufacturer:TE Connectivity
Manufacturer Number:5-2176364-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0402 18K7 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176364-9
Disable Date:20250915
SKU:AMP5-2176364-9

Detailed Description

Enhance your electronic projects with this high-precision surface mount resistor. Measuring at 0402 size, it offers a 0.0625 W power rating and features a thin film element for optimal performance. With a resistance of 18.7 KΩ and a tolerance of 0.1%, this resistor ensures accurate and reliable operation. Its rated voltage of 50 V and low temperature coefficient of 10PPM make it suitable for a wide range of applications. Designed for easy installation, it has solder termination and a compact 1 x 0.5 x 0.3 mm footprint. Compliant with RoHS standards, this component is not only efficient but also environmentally friendly, making it a valuable addition to your inventory of electronic components.