| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176365-6 |
| Size Code: | 0603 |
| Power Rating: | .15 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 75 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176365-6 |
5-2176365-6
| Heilind Number: | AMP5-2176365-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176365-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this ultra-compact RQ 0603 precision resistor. Ideal for surface mount applications, it boasts a low resistance of 150 Ω with a tolerance of 0.1%. Designed for high performance, it offers a power rating of .15 W and a low temperature coefficient of 10PPM. With a rated voltage of 75 V, it ensures reliable operation in various electronic systems. Its thin film element construction guarantees accuracy and stability, while its solder termination type facilitates easy installation on PCBs. Meeting stringent quality standards, it is the perfect choice for demanding precision resistor applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


