5-2176365-8

Heilind Number:AMP5-2176365-8
Manufacturer:TE Connectivity
Manufacturer Number:5-2176365-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0603 158R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176365-8
Disable Date:20250915
SKU:AMP5-2176365-8

Detailed Description

Enhance the precision and reliability of your electronic projects with our cutting-edge RQ 0603 surface mount resistor. Boasting a resistance of 158 ohms with a tolerance of just 0.1%, this thin film element guarantees optimal performance. Operating at a rated voltage of 75V and a power rating of 0.15W, it is suitable for a wide range of applications. With a low temperature coefficient of 10PPM, you can trust in its stability over time. Measuring just 1.55 x 0.8 x 0.45mm and featuring solder termination, it is easy to integrate into your designs. This high-quality component is essential for achieving precision in your circuits.