5-2176365-9

Heilind Number:AMP5-2176365-9
Manufacturer:TE Connectivity
Manufacturer Number:5-2176365-9
ECAD Model:
3D Model

Description:

RQ 0603 162R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176365-9
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:162 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176365-9

Detailed Description

Enhance your circuitry with this high-precision surface mount resistor. Measuring just 1.55 x .8 x .45 mm, it offers a compact solution without compromising on performance. With a resistance of 162 ohms, tolerance of .1%, and a power rating of .15 W, it ensures reliable operation in various applications. The thin film element guarantees accuracy, while the solder termination type simplifies installation. RoHS compliance further underscores its quality, making it a dependable choice for your electronic projects.