5-2176369-2

Heilind Number:AMP5-2176369-2
Manufacturer:TE Connectivity
Manufacturer Number:5-2176369-2
ECAD Model:
3D Model

Description:

RQ 0603 137R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176369-2
Size Code:0603
Power Rating:.15 W
Termination Type:Solder
Resistance:137 Ω
Rated Voltage:75 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176369-2

Detailed Description

Enhance circuit precision with this RQ 0603 resistor, boasting a resistance of 137 ohms and a tolerance of 0.1%. Designed for surface mount installation, it features a thin film element for accurate performance. With a power rating of 0.15W and a rated voltage of 75V, it ensures reliable operation in various applications. The 0603 size and solder termination make it convenient for assembly, while its low 10PPM temperature coefficient guarantees stable performance over time. Trust in this precision resistor for optimal circuit functionality.