| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176375-4 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 4.12 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176375-4 |
5-2176375-4
| Heilind Number: | AMP5-2176375-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176375-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic applications with this RQ 0805 resistor. Featuring a resistance of 4.12 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, this thin film resistor ensures accurate and stable performance. Rated for a power of .2 W and a voltage of 100 V, it is suitable for a wide range of circuitry. With surface mount termination and compact 0805 dimensions, it is easy to integrate into your designs. Trust in the reliability of this high-quality component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 5-2176380-4 | ![]() |


