5-2176379-3

Heilind Number:AMP5-2176379-3
Manufacturer:TE Connectivity
Manufacturer Number:5-2176379-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 374R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176379-3
Disable Date:20250915
SKU:AMP5-2176379-3

Detailed Description

Enhance your electronic projects with our high-performance RQ 0805 precision resistor. Featuring a resistance of 374 ohms with a tolerance of 0.1%, this thin film resistor ensures precise and reliable functionality. With a power rating of 0.2 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Designed for surface mount installation, this resistor measures 2 x 1.25 x 0.5 mm, making it compact and versatile. Trust in its superior quality, with a low temperature coefficient of 10PPM and two solder terminations for secure connectivity. Perfect for demanding electronic systems, this resistor is a must-have component for any engineering project.