5-2176380-3

Heilind Number:AMP5-2176380-3
Manufacturer:TE Connectivity
Manufacturer Number:5-2176380-3
ECAD Model:
3D Model

Description:

RQ 0805 4K02 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176380-3
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:4.02 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-2176380-3

Detailed Description

Enhance your precision electronic projects with this top-of-the-line surface mount resistor. Boasting a resistance of 4.02 KΩ with a tolerance of 0.1% and a power rating of 0.2 W, it guarantees exceptional performance. Designed with a thin film element, this resistor ensures accuracy and reliability in demanding applications. Operating at a rated voltage of 100 V and with a temperature coefficient of 10PPM, it's ideal for projects requiring stable and consistent operation. Its compact 0805 size and surface mount termination make it easy to integrate into your circuit board design. Crafted with high-quality materials and meeting strict standards, this resistor is a must-have for any precision electronics enthusiast. Rest assured, it's not only RoHS compliant but also backed by our commitment to quality and innovation. Elevate your electronic creations with the unparalleled precision of this chip resistor.