| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176381-2 |
| Disable Date: | 20250915 |
| SKU: | AMP5-2176381-2 |
5-2176381-2
Specifications
Detailed Description
Enhance your electronic projects with our RQ 0805 precision resistor. Featuring a resistance of 42.2 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM, this surface mount resistor ensures accurate and stable performance. With a power rating of 0.2 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The thin film element construction guarantees reliability, while the solder termination type facilitates easy installation. Compact in size (2 x 1.25 x 0.5 mm) and compliant with RoHS standards, this resistor is an ideal choice for demanding electronic setups. Upgrade your circuitry with the precision and quality of our surface mount resistors.

