5-2176385-4

Heilind Number:AMP5-2176385-4
Manufacturer:TE Connectivity
Manufacturer Number:5-2176385-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 4K12 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176385-4
SKU:AMP5-2176385-4

Detailed Description

Enhance precision in your electronic circuitry with this RQ 1206 resistor. Featuring a resistance of 4.12 KΩ with a tolerance of .1%, it ensures accurate performance in demanding applications. Constructed with a thin film element, it guarantees reliable operation, while the 10PPM temperature coefficient maintains stability under varying conditions. With a power rating of .4 W and a rated voltage of 200 V, this surface mount resistor is suitable for high-power and voltage environments. Its compact 1206 size and solder termination make installation easy, while RoHS compliance ensures environmental friendliness. Ideal for use in a variety of electronic devices, this precision resistor is a valuable addition to any project.