| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176388-9 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 40.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176388-9 |
5-2176388-9
| Heilind Number: | AMP5-2176388-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176388-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision resistor, featuring a resistance of 40.2 Ω and a tolerance of .1%. Engineered with thin film technology, it ensures accuracy and stability in signal processing. With a power rating of .4 W and a rated voltage of 200 V, this resistor is suitable for high-performance applications. Its compact 1206 size and surface mount termination make it easy to integrate onto PCBs. RoHS compliant and designed for reliability, it is ideal for demanding electronic systems that require precise current control. Elevate your design with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


