5-2176390-4

Heilind Number:AMP5-2176390-4
Manufacturer:TE Connectivity
Manufacturer Number:5-2176390-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 4K12 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176390-4
Disable Date:20250915
SKU:AMP5-2176390-4

Detailed Description

Enhance your electronic projects with the RQ 1206 4K12 Precision Resistor, a high-performance component designed for optimal accuracy and reliability. With a resistance rating of 4.12 KΩ and a tolerance of .1%, this thin film resistor ensures precise voltage regulation in circuitry. Operating at a power rating of .4 W and a rated voltage of 200 V, it offers robust performance in various applications. Its surface mount design and solder termination make installation easy, while its compact dimensions (3.1 x 1.55 x .55 mm) save space on your PCB. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor is both environmentally friendly and stable over time. Trust in its quality for consistent and dependable operation in your projects.