5-2176399-2

Heilind Number:AMP5-2176399-2
Manufacturer:TE Connectivity
Manufacturer Number:5-2176399-2
ECAD Model:
3D Model

Description:

3502 4M7 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176399-2
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:4.7 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-2176399-2

Detailed Description

Enhance your electronic projects with this high-quality Power Resistor, designed for surface mount applications. With a power rating of 2W and a resistance of 4.7 MΩ, it provides reliable performance in a compact 2010 size package. The thick film element and solder termination ensure durability and ease of installation. Operating at a rated voltage of 200V, it meets the demands of various circuit designs. With a tolerance of 5%, it offers precision in regulating current flow. RoHS compliant and meticulously crafted, this resistor is an essential component for your power management needs.