| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176400-5 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 180 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176400-5 |
5-2176400-5
| Heilind Number: | AMP5-2176400-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176400-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor, featuring a robust 4W power rating and a low 180 Ω resistance. Designed for surface mount applications, it ensures efficient power management in various electronic devices. With a rated voltage of 250V and 1% tolerance, it guarantees precision and reliability in operation. This thick film resistor is solder termination type, with two terminations for easy installation. Meeting RoHS compliance standards, it's also environmentally friendly. Upgrade your projects with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


