| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176401-1 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 1.6 MΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176401-1 |
5-2176401-1
| Heilind Number: | AMP5-2176401-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176401-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our high-quality Surface Mount Power Resistor, designed for optimal performance in diverse applications. With a power rating of 4 W and a rated voltage of 250 V, it provides reliable operation. The thick film element ensures durability, while the solder termination type facilitates easy installation. Featuring a resistance of 1.6 MΩ with a tolerance of 1%, this resistor guarantees precision in voltage regulation. Suitable for surface mount assembly, it offers efficient space utilization. Trust in this component for robust and consistent electrical resistance in your projects. Please note, this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


