| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176401-2 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 1.8 MΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176401-2 |
5-2176401-2
| Heilind Number: | AMP5-2176401-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176401-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our high-quality Power Resistor, featuring a robust power rating of 4 W and a rated voltage of 250 V. With a surface mount design and solder termination type, installation is a breeze. The thick film element ensures durability, while the 1.8 MΩ resistance and 1% tolerance guarantee precision in performance. Perfect for a variety of applications, this resistor is a reliable choice for your circuitry needs. Keep your projects running smoothly with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


