| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176401-5 |
| Power Rating: | 4 W |
| Termination Type: | Solder |
| Resistance: | 2.4 MΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176401-5 |
5-2176401-5
| Heilind Number: | AMP5-2176401-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176401-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performing power resistor, boasting a robust 4 W power rating and a resistance of 2.4 MΩ. Designed for surface mount applications, this resistor features two solder terminations for secure installation. With a rated voltage of 250 V and a tolerance of 1%, it ensures reliable and precise operation. Its thick film element construction guarantees durability, making it an ideal choice for various electronic projects. This resistor is not RoHS compliant. Upgrade your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176400-1 | ![]() | |
| TE Connectivity 8-2176400-0 | ![]() | |
| TE Connectivity 8-2176400-3 | ![]() |


