| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176407-9 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 3.6 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176407-9 |
5-2176407-9
| Heilind Number: | AMP5-2176407-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176407-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance power resistor, featuring a robust 6 W power rating and a durable surface mount design. Engineered with thick film technology, it guarantees reliability and precision in every application. With a 1% tolerance level and a resistance of 3.6 MΩ, it ensures accurate performance under varying conditions. Operating at a rated voltage of 300 V, it offers ample power handling capability. Designed for easy installation with solder termination, it is ideal for a wide range of circuit board assemblies. This product is not RoHS compliant. Elevate your electronic designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() | |
| TE Connectivity 8-2176406-3 | ![]() |


