| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176408-4 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 6.8 MΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176408-4 |
5-2176408-4
| Heilind Number: | AMP5-2176408-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176408-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality Surface Mount Power Resistor. With a power rating of 6 W and a resistance of 6.8 MΩ, it ensures reliable performance in demanding applications. Operating at a rated voltage of 300 V, this resistor is suitable for a wide range of power management tasks. Its Surface Mount design allows for easy integration onto circuit boards, while the Solder termination type ensures secure connectivity. With a tolerance of 5% and Thick Film element type, precision is guaranteed. ROHS compliance further underscores its environmental responsibility. Upgrade your power systems with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2176406-1 | ![]() | |
| TE Connectivity 3-2176406-2 | ![]() | |
| TE Connectivity 4-2176406-1 | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


