| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176429-9 |
| Mount Type: | Radial Leaded |
| Size Code: | TO247 |
| Power Rating: | 100 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 220 Ω |
| Rated Voltage: | 700 V |
| Dimensions: | 15.75 x 20.7 x 4.95 mm |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±50 ppm/°C |
| SKU: | AMP5-2176429-9 |
5-2176429-9
| Heilind Number: | AMP5-2176429-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176429-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the MPT100 220R 1% Through Hole Resistor. Featuring a power rating of 100 W and a rated voltage of 700 V, this resistor ensures reliable performance in high-power applications. The thick film element type, with a resistance of 220 Ω and a tolerance of 1%, guarantees precise and stable operation. With tinned copper leads for secure termination, this radial-leaded resistor measures 15.75 x 20.7 x 4.95 mm, making it suitable for TO247 mounting. Its ±50 ppm/°C temperature coefficient and ROHS compliance further attest to its quality and environmental responsibility. Upgrade your design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176429-1 | ![]() | |
| TE Connectivity 5-2176429-8 | ![]() |


