5-2176430-4

Heilind Number:AMP5-2176430-4
Manufacturer:TE Connectivity
Manufacturer Number:5-2176430-4
ECAD Model:
3D Model

Description:

MPT35 68R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176430-4
Mount Type:Radial Leaded
Size Code:TO220
Power Rating:35 W
Termination Type:Tinned Copper Leads
Resistance:68 Ω
Rated Voltage:350 V
Dimensions:10.16 x 15 x 4.6 mm
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP5-2176430-4

Detailed Description

Enhance your circuit's performance with the MPT35 68R 1% Thick Film Through Hole Resistor. Featuring a TO220 size code and radial leaded mount type, this resistor offers reliable power dissipation of 35W with a resistance of 68Ω, suitable for high-voltage applications up to 350V. Crafted with tinned copper leads and a ±50 ppm/°C temperature coefficient, it ensures stable operation even in changing thermal environments. Measuring 10.16 x 15 x 4.6mm, it's compact yet robust, meeting stringent industry standards for quality and performance. Upgrade your electronic designs with this essential component, perfect for a wide range of applications in the automotive, industrial, and consumer electronics sectors.