| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-2176433-7 |
| Size Code: | 0402 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 2.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-2176433-7 |
5-2176433-7
| Heilind Number: | AMP5-2176433-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-2176433-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0402 1% 2K2 0.1W General Purpose Resistor. This compact Surface Mount component, with a resistance of 2.2 KΩ and a power rating of .1 W, ensures reliable operation in various electronic applications. Its Thick Film element, meeting RoHS compliance standards, guarantees quality and environmental responsibility. With a tolerance of 1% and a rated voltage of 50 V, this resistor offers precise and efficient voltage regulation. The solder termination type and small 0402 size make it easy to mount, perfect for space-constrained designs. Trust in its durability and performance for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2176433-8 | ![]() |


