5-2176447-7

Heilind Number:AMP5-2176447-7
Manufacturer:TE Connectivity
Manufacturer Number:5-2176447-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 191R 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176447-7
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:191 Ω
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-2176447-7

Detailed Description

Enhance precision in your electronic designs with this CPF 0201 resistor. Boasting a resistance of 191 ohms with a minimal tolerance of 0.1%, this component ensures accurate signal control. Operating at a rated voltage of 15V and a power rating of .031W, it's suitable for a wide range of applications. With a thin film element and surface mount termination, installation is a breeze. RoHS compliance guarantees environmental responsibility. Elevate your circuitry with this high-quality surface mount resistor.