5-2176448-8

Heilind Number:AMP5-2176448-8
Manufacturer:TE Connectivity
Manufacturer Number:5-2176448-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 2K1 0.1% 25ppm 10K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176448-8
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:2.1 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-2176448-8

Detailed Description

Enhance circuit performance with this precision resistor, featuring a thin film element for accurate resistance control. Measuring just .58 x .29 x .23 mm in size, it's designed for surface mount applications with solder termination. With a resistance rating of 2.1 KΩ and a tolerance of .1%, this resistor ensures reliable and consistent operation. Operating at a power rating of .031 W and a rated voltage of 15 V, it's suitable for a wide range of electronic devices. Crafted for quality and durability, this resistor is ideal for demanding industrial and commercial environments. With its low 25ppm temperature coefficient, it guarantees stable performance over time. RoHS compliant for environmental responsibility.