5-2176452-2

Heilind Number:AMP5-2176452-2
Manufacturer:TE Connectivity
Manufacturer Number:5-2176452-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K82 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176452-2
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:1.82 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-2176452-2

Detailed Description

Enhance precision in your electronic projects with our CPF 0201 thin film surface mount resistor. Measuring just .58 x .29 x .23 mm, this compact component boasts a resistance of 1.82 KΩ with a tolerance of .1%, ensuring reliable performance. Its power rating of .031 W and rated voltage of 15 V make it suitable for a variety of applications. With a low temperature coefficient of 25 ppm, it offers stable operation even in demanding environments. Featuring solder termination and ROHS compliance, this resistor is easy to install and environmentally friendly. Upgrade your circuits with this high-quality surface mount resistor.