5-2176452-4

Heilind Number:AMP5-2176452-4
Manufacturer:TE Connectivity
Manufacturer Number:5-2176452-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 1K91 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176452-4
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:1.91 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-2176452-4

Detailed Description

Enhance circuit precision with this ultra-compact CPF 0201 precision resistor. Measuring just .58 x .29 x .23 mm, and boasting a resistance of 1.91 KΩ with a tolerance of .1%, this thin film resistor ensures accurate performance in even the most demanding applications. Rated for a power of .031 W and a voltage of 15 V, it guarantees reliable operation. With a low temperature coefficient of 25ppm, it maintains stability over a wide range of operating conditions. Designed for seamless surface mount installation, it features solder terminations for easy assembly. RoHS compliant, it aligns with environmental standards. Ideal for high-precision electronics, this resistor is a crucial component for achieving optimal performance in your designs.