5-2176452-6

Heilind Number:AMP5-2176452-6
Manufacturer:TE Connectivity
Manufacturer Number:5-2176452-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 2K0 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2176452-6
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:2 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-2176452-6

Detailed Description

Enhance precision in your electronic projects with our CPF 0201 thin film resistor. With a resistance of 2KΩ and a tolerance of 0.1%, this component ensures accurate performance. Operating at a power rating of .031 W and a rated voltage of 15 V, it is designed for reliability. The surface mount termination type allows for easy installation, while its compact dimensions of .58 x .29 x .23 mm make it versatile for various applications. RoHS compliant and featuring a low temperature coefficient of 25ppm, this resistor guarantees stability and environmental responsibility. Trust in its quality for your circuitry needs.